TE Connectivity Toggle Switch, Through Hole Mount, On-Off-On, SPDT, Quick Connect Terminal, 28 V dc, 115 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-8078
Mfr. Part No.:
07-1-2-15
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

20A

Mount Type

Through Hole

Terminal Type

Quick Connect

IP Rating

IP65

Illuminated

No

Contact AC Voltage

115V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Actuator Material

TPE

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Standards/Approvals

RoHS

Series

07

COO (Country of Origin):
DE
The TE Connectivity toggle switch is mainly used as robust, industrial and durable control switch in commercial vehicles. The housing of the is made of thermoplastic and meets IP65/IP6K5 protection class standards. It has ampere 20 current rating.

High quality silver alloy or gold plated contacts

Locking options for individual needs

IP65/IP6K5 protection class standards

-55° C to 85° C operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy