TE Connectivity Toggle Switch, Through Hole Mount, On-Off, SPST, Quick Connect Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 223-8075
- Mfr. Part No.:
- 07-1-2-12
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€55.72
(exc. VAT)
€68.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 26 November 2026
- Plus 25 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.72 |
*price indicative
- RS Stock No.:
- 223-8075
- Mfr. Part No.:
- 07-1-2-12
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A | |
| Mount Type | Through Hole | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 115V ac | |
| Switch Configuration | On-Off | |
| Actuator Material | TPE | |
| Maximum Operating Temperature | 60°C | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Series | 07 | |
| Height | 30mm | |
| Mechanical Life | 100.000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 15A | ||
Mount Type Through Hole | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Illuminated No | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 115V ac | ||
Switch Configuration On-Off | ||
Actuator Material TPE | ||
Maximum Operating Temperature 60°C | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Series 07 | ||
Height 30mm | ||
Mechanical Life 100.000Cycles | ||
- COO (Country of Origin):
- DE
The TE Connectivity toggle switch is mainly used as robust, industrial and durable control switch in commercial vehicles. The housing of the is made of thermoplastic and meets IP65/IP6K5 protection class standards. It has 15 ampere current rating.
High quality silver alloy or gold plated contacts
Locking options for individual needs
IP65/IP6K5 protection class standards
-55° C to 85° C operating temperature range
Related links
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch Latching Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Spade Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Threaded Connector Terminal 250 V ac
