TE Connectivity Toggle Switch, Through Hole Mount, On-Off-On, DPDT, Quick Connect Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 223-8081
- Mfr. Part No.:
- 07-2-2-17
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€57.44
(exc. VAT)
€70.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.44 |
*price indicative
- RS Stock No.:
- 223-8081
- Mfr. Part No.:
- 07-2-2-17
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Through Hole | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | TPE | |
| Switch Configuration | On-Off-On | |
| Series | 07 | |
| Width | 23mm | |
| Standards/Approvals | RoHS | |
| Height | 35mm | |
| Length | 34mm | |
| Mechanical Life | 100.000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Through Hole | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Illuminated No | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 60°C | ||
Actuator Material TPE | ||
Switch Configuration On-Off-On | ||
Series 07 | ||
Width 23mm | ||
Standards/Approvals RoHS | ||
Height 35mm | ||
Length 34mm | ||
Mechanical Life 100.000Cycles | ||
- COO (Country of Origin):
- DE
The TE Connectivity toggle switch is mainly used as robust, industrial and durable control switch in commercial vehicles. The housing of the is made of thermoplastic and meets IP65/IP6K5 protection class standards. It has 15 ampere current rating.
High quality silver alloy or gold plated contacts
Locking options for individual needs
IP65/IP6K5 protection class standards
-55° C to 85° C operating temperature range
Related links
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch Latching Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Spade Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
