Bulgin Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

€3,150.00

(exc. VAT)

€3,870.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000€3.15€3,150.00
2000 +€3.062€3,062.00

*price indicative

RS Stock No.:
236-4067
Mfr. Part No.:
C1700ROAAA
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

On-Off

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP67

Illuminated

No

Panel Cutout Size

12.2 mm

Contact AC Voltage

250V ac

Actuator Length

13.8mm

Switch Configuration

On-Off

Actuator Material

Nylon

Maximum Operating Temperature

85°C

Standards/Approvals

UL, CSA

COO (Country of Origin):
TN

Bulgin Toggle Switch, 16A Contact Current Rating, Panel Mounting Type - C1700ROAAA


This toggle switch is a panel mount switch designed for reliable on-off operation. With a contact current rating of 16A and a voltage rating of 250V AC, it ensures efficient performance in various applications. Its dimensions include a panel cut-out size of 12.2mm and an actuator length of 13.8mm. Constructed from durable nylon, this switch is ideal for environments that require robust switches.

Features & Benefits


• SPST design provides straightforward energy control

• Contact current rating of 16A ensures high load handling

• Reliable nylon actuator offers longevity in demanding conditions

• Panel mount structure simplifies installation processes

• No illumination for a classic switch appearance

Applications


• Used in automation systems requiring reliable switching

• Ideal for electrical control panels and machinery

• Suitable for power management in mechanical devices

What is the maximum temperature at which this switch can operate?


It can operate effectively up to +85°C, making it suitable for various environments.

What types of terminals can be used with this toggle switch?


It supports tab terminals, allowing quick and easy connections for different applications.

Can it handle both AC and DC applications?


The switch is rated for 250V AC use, and while specific DC ratings are not provided, it typically performs well within its AC specifications.

How is the installation of this toggle switch performed?


Installation is straightforward with its panel mount design and standard 12.2mm cut-out size, ensuring compatibility with existing panels.

Is this switch suitable for outdoor use?


While it is robust, it is not specifically rated for outdoor use without additional sealing methods. It is designed for indoor applications within specified temperature ranges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy