Bulgin Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 72 V dc, 250 V ac
- RS Stock No.:
- 236-4065
- Mfr. Part No.:
- C1700HOAAA
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€3,189.00
(exc. VAT)
€3,922.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | €3.189 | €3,189.00 |
| 2000 + | €3.10 | €3,100.00 |
*price indicative
- RS Stock No.:
- 236-4065
- Mfr. Part No.:
- C1700HOAAA
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Switch Contact Current | 16A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 72V dc | |
| Actuator Length | 16.4mm | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL/CSA, ENEC | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Switch Contact Current 16A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 72V dc | ||
Actuator Length 16.4mm | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL/CSA, ENEC | ||
- COO (Country of Origin):
- TN
Bulgin Toggle Switch, 16A Contact Current Rating, SPST Contact Configuration - C1700HOAAA
This toggle switch is a reliable SPST panel mount switch designed for versatile use in various electrical applications. With a contact current rating of 16A and a voltage rating of 250V AC, this well-constructed switch offers robust performance. It features a nylon actuator and is designed for panel cut-out sizes of 12.2mm, making it ideal for tight installation spaces.
Features & Benefits
• SPST design ensures simple on-off operation
• Nylon actuator provides durability for long-lasting use
• Rated for 16A, suitable for diverse applications
• UL recognised for added peace of mind in installation
• Tab terminal type allows for easy connections
Applications
• Utilised in control panels for machinery
• Suitable for automating electrical systems
• Implemented in mechanical devices requiring switching
• Ideal for use in home appliances and equipment
What kind of terminals does this switch feature?
The switch is equipped with tab terminal types, allowing straightforward and efficient connections for various applications.
Can this switch endure high operational temperatures?
Yes, it can operate at a maximum temperature of +85°C, making it suitable for demanding environments.
Is this product suitable for outdoor use?
While it does not have an IP rating for outdoor protection, it can be used in indoor applications where dust and moisture control are manageable.
What is the mounting type for this switch?
The switch is designed for panel mounting, accommodating installations in equipment and machinery effectively.
How does the nylon actuator contribute to the switch's performance?
The nylon actuator offers excellent durability and resistance to wear, ensuring reliable operation over extended use.
Related links
- Bulgin Toggle Switch On-Off Tab Terminal 250 V ac
- Bulgin Toggle Switch On-Off Tab Terminal, 250 V ac
- Bulgin Toggle Switch On-Off 28 V dc, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off Tab Terminal 250 V ac
- RS PRO Toggle Switch On-Off Tab Terminal 250 V ac
- Marquardt Toggle Switch On-Off Tab Terminal 250 V ac
