APEM Toggle Switch, Panel Mount, On-On, SPST, Solder Terminal, 30 V ac

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.06

(exc. VAT)

€12.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 31 August 2026
  • Plus 300 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€10.06
25 - 49€8.25
50 - 99€7.55
100 - 249€7.04
250 +€6.43

*price indicative

RS Stock No.:
236-9200
Mfr. Part No.:
SF36S010000
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Actuator Length

10.7mm

Contact AC Voltage

30V ac

Actuator Material

Brass

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, IEC

Series

SF

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

Switches series SF


Range of threaded bushing switches.

Standard lever or insulated lever version.

The insulated lever model protects against electrostatic discharge up to 12kV.

Terminals sealed with epoxy resin.

O-ring inside bushing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy