APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPST, Solder Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 236-9216
- Mfr. Part No.:
- SF39S010000
- Manufacturer:
- APEM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €11.27 |
| 25 - 49 | €9.25 |
| 50 - 99 | €8.46 |
| 100 - 249 | €7.89 |
| 250 + | €7.22 |
*price indicative
- RS Stock No.:
- 236-9216
- Mfr. Part No.:
- SF39S010000
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.5 mm | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 10.7mm | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | RoHS | |
| Series | SF | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cutout Size 6.5 mm | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 10.7mm | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals RoHS | ||
Series SF | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
Switches series SF
Range of threaded bushing switches.
Standard lever or insulated lever version.
The insulated lever model protects against electrostatic discharge up to 12kV.
Terminals sealed with epoxy resin.
O-ring inside bushing.
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch (On)-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
