ABB Toggle Switch, Through Hole Mount, On-On, Screw Terminal

Subtotal (1 unit)*

€39.32

(exc. VAT)

€48.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.32

*price indicative

RS Stock No.:
237-5032
Mfr. Part No.:
1SFA611302R3006
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Toggle Switch

Switch Operation

On-On

Mount Type

Through Hole

Terminal Type

Screw

IP Rating

IP66

Illuminated

No

Switch Configuration

On-Off

Width

30 mm

Length

58mm

Height

30mm

Standards/Approvals

No

COO (Country of Origin):
CN
The ABB MTS3 series is the non illuminated, maintained function, 3 position modular toggle switch. The colour of the toggle switch is the black and the material used for the bezel is the chrome metal.

IP degree of protection is the IP66

Mechanical durability is 1 million

Related links