C & K Toggle Switch, Through Hole Mount, On-On, SPDT, Through Hole Terminal, 20 V dc

Subtotal (1 unit)*

€11.07

(exc. VAT)

€13.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.07

*price indicative

RS Stock No.:
257-0733
Mfr. Part No.:
T101MH9CBE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Mount Type

Through Hole

Terminal Type

Through Hole

Illuminated

No

Minimum Operating Temperature

-30°C

Contact DC Voltage

20V dc

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Actuator Material

Chrome Plated Brass

Standards/Approvals

RoHS

Series

T

Mechanical Life

60000Cycles

COO (Country of Origin):
VN
The C & K toggle switch has standard round actuator type, 0.4 VA current rating and 20 VAC/VDC voltage rating, SPDT contact configuration with through-hole mounting type.

Compact size—small footprint

Single and double pole models

PC and panel mount options available


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy