C & K Toggle Switch, Panel Mount Mount, On-None-On, 4PDT, Through Hole Terminal, 20 V, 20 V
- RS Stock No.:
- 679-906
- Mfr. Part No.:
- 7401T1CWCBE
- Manufacturer:
- C & K
Subtotal (1 pack of 4 units)*
€187.16
(exc. VAT)
€230.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.16 | €46.79 |
*price indicative
- RS Stock No.:
- 679-906
- Mfr. Part No.:
- 7401T1CWCBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-None-On | |
| Mount Type | Panel Mount | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 11.91 mm | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Actuator Length | 12.37mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 4PDT | |
| Actuator Material | Brass | |
| Series | 7000 | |
| Standards/Approvals | UL | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-None-On | ||
Mount Type Panel Mount | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 11.91 mm | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Actuator Length 12.37mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 4PDT | ||
Actuator Material Brass | ||
Series 7000 | ||
Standards/Approvals UL | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- VN
The C & K Miniature Toggle Switch is engineered to meet the demands of various applications, including telecommunications and medical equipment. This reliable switch offers a dual-pole configuration with an On-None-On function, ensuring precise control for your circuits. Designed for seamless integration, its Compact size allows for easy installation in space-constrained environments. The robust construction features a nickel-plated bushing and a splash proof design, providing durability and protection against environmental factors.
Robust dielectric strength of 1000 Vrms minimum for enhanced safety
Splash proof design ensures rugged reliability in challenging conditions
Epoxy sealed terminals offer compatibility with bottom wash cleaning methods
User friendly design simplifies installation and operational efficiency
Related links
- C & K Toggle Switch (On)-Off-(On) Wire Wrap Terminal 20 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
- C & K Toggle Switch On-Off-On Through Hole Terminal 20 V
- C & K Toggle Switch (On)-None-On Through Hole Terminal 20 V
- C & K Toggle Switch On-None-On Through Hole Terminal 20 V
- C & K Toggle Switch (On)-On Through Hole Terminal 20 V ac
- C & K Toggle Switch On-On Through Hole Terminal, 20 V dc
- C & K Toggle Switch On-On Through Hole Terminal 20 V ac
