RND Toggle Switch, Through Hole Mount, On-On, 2 CO, PCB Terminal Terminal, 28 V dc, 125 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2581
Distrelec Article No.:
301-03-452
Mfr. Part No.:
RND 210-00467
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Toggle Switch

Contact Configuration

2 CO

Switch Operation

On-On

Switch Contact Current

100mA

Mount Type

Through Hole

Terminal Type

PCB Terminal

Illuminated

No

Panel Cutout Size

6.3 mm

Contact DC Voltage

28V dc

Minimum Operating Temperature

30°C

Contact AC Voltage

125V ac

Switch Configuration

On-On

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Series

RND

Standards/Approvals

No

Length

32.1mm

Width

12.7mm

Height

12.7mm

Mechanical Life

30000Cycles

COO (Country of Origin):
TW
The Sub Miniature Toggle Switch includes 1x switch, 2x nuts and 1x locking washer. It has 9.8 mm high actuator and 5.5 mm high, flat bushing.

Epoxy seal

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy