APEM Toggle Switch, Panel Mount, On-On, Solder Lug Terminal, 28 V dc, 250 V ac

Subtotal (1 unit)*

€18.82

(exc. VAT)

€23.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.82

*price indicative

RS Stock No.:
283-5601
Distrelec Article No.:
135-22-653
Mfr. Part No.:
5646AB-2V
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Switch Operation

On-On

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.3 mm

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Width

12.7mm

Height

12.7mm

Length

32.1mm

Standards/Approvals

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy