APEM Toggle Switch, PCB Mount, On-On, DPST, Solder Lug Terminal, 28 V dc, 125 V ac

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€13.19

(exc. VAT)

€16.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,017 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.19-
10 - 24€12.673%
25 - 49€12.187%
50 - 99€11.7410%
100 +€11.3014%

*price indicative

RS Stock No.:
287-3645
Mfr. Part No.:
5646AB-2V
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPST

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

6A

Mount Type

PCB

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.3 mm

Contact AC Voltage

125V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Length

32.1mm

Width

12.7mm

Standards/Approvals

No

Height

12.7mm

COO (Country of Origin):
FR
The APEM high-quality miniature toggle switch with a diameter of 6.35mm, offering a wide range of models and options. With epoxy sealed terminals, 2 locked positions, and solder lug terminals, it provides reliability and versatility for various applications.

Offers 17 actuators including toggles, paddle levers, and locking levers in different lengths

Available in 8 functions including maintained and momentary versions

Can be configured as 1 to 4 poles with various contact materials for low and high currents

Comes with 12 terminal types including options for PC board mounting

Features different bushing styles and finishes including military black

Designed with 3 approvals (UL - CSA - CECC) for quality and safety assurance

Equipped with 4 types of sealing for terminal or front panel requirements

Includes numerous accessories for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy