Bulgin Toggle Switch, Panel Mount, On-Off, Blade Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 285-7232
- Distrelec Article No.:
- 301-55-783
- Mfr. Part No.:
- C1750HOAAAV
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€5.05
(exc. VAT)
€6.21
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.05 |
*price indicative
- RS Stock No.:
- 285-7232
- Distrelec Article No.:
- 301-55-783
- Mfr. Part No.:
- C1750HOAAAV
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Blade | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Width | 12.7mm | |
| Length | 32.1mm | |
| Standards/Approvals | No | |
| Height | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Blade | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Width 12.7mm | ||
Length 32.1mm | ||
Standards/Approvals No | ||
Height 12.7mm | ||
- COO (Country of Origin):
- TN
The Toggle switch with 16.4 mm lever with ON-OFF switching function.
Flat Lever actuator
RoHS compliant
Related links
- Bulgin Toggle Switch On-Off Tab Terminal 250 V ac
- RND Toggle Switch On-Off Blade Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
