APEM Toggle Switch, On-Off-On, DPST, Solder Lug Terminal, 30 V dc, 30 V ac
- RS Stock No.:
- 287-3610
- Distrelec Article No.:
- 135-22-321
- Mfr. Part No.:
- 12149A
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.07
(exc. VAT)
€65.28
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.07 |
| 5 - 9 | €50.94 |
| 10 - 24 | €48.99 |
| 25 - 49 | €47.17 |
| 50 + | €45.49 |
*price indicative
- RS Stock No.:
- 287-3610
- Distrelec Article No.:
- 135-22-321
- Mfr. Part No.:
- 12149A
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 2A, 4A | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 30V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | Designed to MIL specifications | |
| Series | 12000 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off-On | ||
Switch Contact Current 2A, 4A | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 30V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals Designed to MIL specifications | ||
Series 12000 | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch, also known as a Toggle Switch, is a versatile component designed for multiple circuits and reliable ON OFF ON functions. With a double pole design and solder lug terminals, it offers enhanced electrical capabilities for various applications.
Double pole design for enhanced electrical capabilities
Solder lug terminals for easy installation
ON OFF ON functionality for versatile usage
Silver contact materials for durability
CECC approved and conforms to MIL specifications for high specification environments
Related links
- APEM Toggle Switch On-Off-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch Toggle Solder Lug Terminal 30 V ac
- APEM Toggle Switch DPST 30 V dc, 30 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On-(On) Solder Lug Terminal 30 V ac
- APEM Toggle Switch (On)-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 30 V ac
