APEM Toggle Switch, Momentary-Off-On, 1P, Screw Terminal, 250 V ac
- RS Stock No.:
- 287-3654
- Distrelec Article No.:
- 135-22-353
- Mfr. Part No.:
- 638H
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 September 2026
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.11 |
| 10 - 24 | €8.75 |
| 25 - 49 | €8.42 |
| 50 - 99 | €8.10 |
| 100 + | €7.83 |
*price indicative
- RS Stock No.:
- 287-3654
- Distrelec Article No.:
- 135-22-353
- Mfr. Part No.:
- 638H
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1P | |
| Switch Operation | Momentary-Off-On | |
| Switch Contact Current | 10A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA and NFVDE (EN 610581) approved | |
| Series | 600H and 600NH | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration 1P | ||
Switch Operation Momentary-Off-On | ||
Switch Contact Current 10A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA and NFVDE (EN 610581) approved | ||
Series 600H and 600NH | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR
The APEM momentary or alternate action pushbutton switch offers a robust mechanism with a high current/voltage rating. It is insulated or metal lever and UL, CSA, and NF-VDE approved, making it a reliable choice for various applications.
Single pole switch with ON OFF MOM electrical functions for versatile use
Metal lever with screw terminals for secure connection
Torque of 1.50 Nm (1.10 Ft.lb) max. applied to nut for smooth operation
Panel thickness of 4.5 mm (.177) max. for easy installation
Operating temperature ranging from -20 °C to +55 °C (-20 °F to 131 °F) for flexibility in different environments
Max. current/voltage ratings as per full data sheet for reliable performance
Insulation resistance of 1,000 MΩ min. at 500 VDC for safety
Polyester UL94-V0 case material for durability
Related links
- APEM Toggle Switch 1P 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-Off Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-On Screw Terminal, 250 V ac
