RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 448-0781
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.45
(exc. VAT)
€4.24
(inc. VAT)
- RS Stock No.:
- 448-0781
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RS PRO SPDT Toggle Switch, Latching, PCB
When you need a compact latching switch for your PCB (printed circuit board), use this RS PRO toggle. It's miniature-sized with a slim component body, so it won't take up unnecessary space on your panel. This double pole, double throw switch can be held in three positions and configured in a variety of ways for maximum flexibility.
It has gold contacts and through-hole terminal pins for a reliable connection to your circuit. The terminals are epoxy sealed against flux and dirt to protect the switch during installation and use. A chrome-plated brass actuator and nickel-plated bushings increase the component's durability.
This toggle switch is useful on a wide range of automated systems such as conveyor belts and test equipment such as voltmeters. You'll find them in manufacturing plants, garages and laboratories.
It has gold contacts and through-hole terminal pins for a reliable connection to your circuit. The terminals are epoxy sealed against flux and dirt to protect the switch during installation and use. A chrome-plated brass actuator and nickel-plated bushings increase the component's durability.
This toggle switch is useful on a wide range of automated systems such as conveyor belts and test equipment such as voltmeters. You'll find them in manufacturing plants, garages and laboratories.
Features and Benefits
• Actuator length of 5.33 mm
• Chrome-plated brass actuator material
• Single pole double throw (SPDT) contact configuration
• Contact current rating of 400 mA at 20 V DC
• Gold-over-nickel-plated brass contact material
• Contact resistance of 20 mΩ
• Operating temperature range of -30°C to +85°C
• PCB mounting type
• UL (Underwriters Laboratory) listed standards met
• Latching switch operation
• Through-hole terminal type
• Chrome-plated brass actuator material
• Single pole double throw (SPDT) contact configuration
• Contact current rating of 400 mA at 20 V DC
• Gold-over-nickel-plated brass contact material
• Contact resistance of 20 mΩ
• Operating temperature range of -30°C to +85°C
• PCB mounting type
• UL (Underwriters Laboratory) listed standards met
• Latching switch operation
• Through-hole terminal type
Related links
- RS PRO Toggle Switch Latching Through Hole Terminal
- RS PRO Toggle Switch On-Off-(On) Through Hole Terminal
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-Off Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 20 V ac
- RS PRO Toggle Switch Momentary-Off-Momentary Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac

