APEM Toggle Switch, Panel Mount, On-Off-(On), DPST, Tab Terminal, 24 V dc, 28 V ac
- RS Stock No.:
- 692-8456
- Mfr. Part No.:
- 3648NF/2
- Manufacturer:
- APEM
Image representative of range
Add 25 more to save €264.75
View bulk pricing optionsSubtotal (1 unit)*
€58.82
(exc. VAT)
€72.35
(inc. VAT)
- 97 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €58.82 | - |
| 25 - 49 | €48.23 | €264.75 |
| 50 - 99 | €44.14 | €734.00 |
| 100 - 249 | €41.17 | €1,765.00 |
| 250 + | €37.64 | €5,295.00 |
*price indicative
- RS Stock No.:
- 692-8456
- Mfr. Part No.:
- 3648NF/2
- Manufacturer:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 12A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 17.5mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Switch Configuration | On-Off-(On) | |
| Width | 12mm | |
| Standards/Approvals | RoHS, NFVDE, CSA, CECC, UL | |
| Length | 14mm | |
| Series | 3600 | |
| Height | 36mm | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 12A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 17.5mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Switch Configuration On-Off-(On) | ||
Width 12mm | ||
Standards/Approvals RoHS, NFVDE, CSA, CECC, UL | ||
Length 14mm | ||
Series 3600 | ||
Height 36mm | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR
3600NF Series - Sealed IP65
Approvals
Related links
- APEM Toggle Switch On-Off-(On) Tab Terminal 28 V ac
- APEM Toggle Switch On-Off-(On) Tab Terminal 28 V ac
- APEM Toggle Switch (On)-Off-(On) Tab Terminal 28 V ac
- APEM Toggle Switch (On)-On Tab Terminal 28 V ac
- APEM Toggle Switch (On)-Off-(On) Tab Terminal 28 V ac
- APEM Toggle Switch On-Off Tab Terminal 28 V ac
- APEM Toggle Switch On-Off Tab Terminal 28 V ac
- APEM Toggle Switch On-On Tab Terminal 28 V ac
