APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 693-1411
- Mfr. Part No.:
- 3536-001N000
- Manufacturer:
- APEM
Image representative of range
Get a bulk buy discount
Add 25 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
€60.15
(exc. VAT)
€73.98
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €60.15 | - |
| 25 - 49 | €49.32 | 18% |
| 50 - 99 | €45.11 | 25% |
| 100 - 249 | €42.11 | 29% |
| 250 + | €38.49 | 36% |
*price indicative
- RS Stock No.:
- 693-1411
- Mfr. Part No.:
- 3536-001N000
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 36mm | |
| Standards/Approvals | UL, CECC, NFVDE, RoHS, CSA | |
| Series | 3500 | |
| Width | 12mm | |
| Mechanical Life | 40000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 36mm | ||
Standards/Approvals UL, CECC, NFVDE, RoHS, CSA | ||
Series 3500 | ||
Width 12mm | ||
Mechanical Life 40000Operations | ||
- COO (Country of Origin):
- FR
3500 Series - Sealed IP67
Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case
Standards
CECC 96201-004
Related links
- APEM Toggle Switch (On)-Off-(On) Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Screw Terminal 125 V ac
