APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Screw Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 693-1414
- Mfr. Part No.:
- 3537-001N000
- Manufacturer:
- APEM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.16
(exc. VAT)
€78.92
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €64.16 |
| 25 - 49 | €52.60 |
| 50 - 99 | €48.13 |
| 100 - 249 | €44.91 |
| 250 + | €41.05 |
*price indicative
- RS Stock No.:
- 693-1414
- Mfr. Part No.:
- 3537-001N000
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Length | 17.5mm | |
| Switch Configuration | (On)-Off-(On) | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CECC, RoHS, NFVDE, CSA | |
| Width | 12mm | |
| Series | 3500 | |
| Length | 14mm | |
| Height | 36mm | |
| Mechanical Life | 40000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Actuator Length 17.5mm | ||
Switch Configuration (On)-Off-(On) | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CECC, RoHS, NFVDE, CSA | ||
Width 12mm | ||
Series 3500 | ||
Length 14mm | ||
Height 36mm | ||
Mechanical Life 40000Operations | ||
- COO (Country of Origin):
- FR
3500 Series - Sealed IP67
Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case
Standards
CECC 96201-004
Related links
- APEM Toggle Switch (On)-Off-(On) Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
