KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 48 V ac
- RS Stock No.:
- 702-3435
- Mfr. Part No.:
- ATE2D-RA
- Manufacturer:
- KNITTER-SWITCH
Subtotal (1 unit)*
€7.00
(exc. VAT)
€8.61
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.00 |
*price indicative
- RS Stock No.:
- 702-3435
- Mfr. Part No.:
- ATE2D-RA
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 50mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact AC Voltage | 48V ac | |
| Actuator Length | 6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | SPDT, DPDT | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Series | ATE | |
| Mechanical Life | 60000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 50mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact AC Voltage 48V ac | ||
Actuator Length 6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration SPDT, DPDT | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Series ATE | ||
Mechanical Life 60000Operations | ||
- COO (Country of Origin):
- CN
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
Related links
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 48 V ac
- KNITTER-SWITCH Toggle Switch (On)-On Through Hole Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Through Hole Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Through Hole Terminal, 48 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Through Hole Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Through Hole Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 250 V ac
