TE Connectivity Toggle Switch, Panel Mount Mount, On-On, SPDT, Solder Terminal, 24 V, 240 V
- RS Stock No.:
- 710-9687
- Mfr. Part No.:
- 5-1825136-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-9687
- Mfr. Part No.:
- 5-1825136-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Mount Type | Panel Mount | |
| Switch Operation | On-On | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Contact DC Voltage | 24 V | |
| Contact AC Voltage | 240 V | |
| Actuator Length | 17.5 mm | |
| Actuator Material | Phenolic | |
| Illuminated | No | |
| IP Rating | IP68S | |
| Length | 0.50 in | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 6000 Cycles | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | cULus, EN, IEC, RoHS, UL | |
| Switch Configuration | On-On | |
| Switch Contact Current | 5 A | |
| Width | 0.27 in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Mount Type Panel Mount | ||
Switch Operation On-On | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Contact DC Voltage 24 V | ||
Contact AC Voltage 240 V | ||
Actuator Length 17.5 mm | ||
Actuator Material Phenolic | ||
Illuminated No | ||
IP Rating IP68S | ||
Length 0.50 in | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 6000 Cycles | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals cULus, EN, IEC, RoHS, UL | ||
Switch Configuration On-On | ||
Switch Contact Current 5 A | ||
Width 0.27 in | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch (On)-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal 240 V ac
- TE Connectivity Toggle Switch (On)-On Through Hole Terminal, 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal, 20 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
