TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Through Hole Terminal, 20 V ac

Subtotal (1 pack of 50 units)*

€250.75

(exc. VAT)

€308.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€250.75€5.015

*price indicative

RS Stock No.:
467-451
Distrelec Article No.:
304-52-382
Mfr. Part No.:
1-1825136-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Through Hole

Contact AC Voltage

20V ac

Minimum Operating Temperature

-30°C

Actuator Length

6.86mm

Actuator Material

Phenolic

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

No

COO (Country of Origin):
TW
The TE Connectivity Toggle switch is a premium solution designed for reliability and versatility in various applications. Featuring a single pole - double throw (SPDT) configuration, it provides dependable on/off functionality. The switch is sealed to protect against environmental factors, ensuring durability even in harsh conditions. Crafted with a copper contact base and gold over silver plating, it offers excellent conductivity and corrosion resistance. Ideal for users seeking a robust and efficient switching solution, this product combines innovative engineering with practical design, making it suitable for both industrial and consumer use.

Sealed design enhances its longevity and reliability

Copper contact base ensures superior electrical performance

Gold over silver plating provides outstanding corrosion resistance

Horizontal toggle actuation allows for easy operation

Compact dimensions make it easy to integrate into various setups

Through-hole mounting facilitates straightforward installation

Low contact resistance enhances efficiency during operation

Compatible with a wide range of applications across multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy