TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 710-9722
- Mfr. Part No.:
- 1-1825136-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-9722
- Mfr. Part No.:
- 1-1825136-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Mount Type | PCB | |
| Switch Operation | On-On | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.86 mm | |
| Actuator Material | Phenolic | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Mount Type PCB | ||
Switch Operation On-On | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Actuator Length 6.86 mm | ||
Actuator Material Phenolic | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -30 °C | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder 28 V dc, 28 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch Latching Through Hole Terminal
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
