TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 12 V dc, 112 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
710-9845
Mfr. Part No.:
1-1825139-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Minimum Operating Temperature

-30°C

Contact AC Voltage

112V ac

Actuator Length

17.5mm

Contact DC Voltage

12V dc

Actuator Material

Phenolic

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Standards/Approvals

cULus, EN, IEC, RoHS, UL

Panel Mount Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy