KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 20V
- RS Stock No.:
- 711-8375
- Mfr. Part No.:
- TST 1D-RA
- Manufacturer:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-8375
- Mfr. Part No.:
- TST 1D-RA
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.1mm | |
| Actuator Material | Chromium Plated Brass | |
| Voltage Rating | 20V | |
| Contact Resistance | 20mΩ | |
| Contact Material | Gold Plated Nickel Copper Alloy | |
| Mechanical Life | 50000Operations | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Contact Current Rating 0.4VA | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6.1mm | ||
Actuator Material Chromium Plated Brass | ||
Voltage Rating 20V | ||
Contact Resistance 20mΩ | ||
Contact Material Gold Plated Nickel Copper Alloy | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- TW
Related links
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal 20 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 48 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-On Through Hole Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Through Hole Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Through Hole Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Through Hole Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 250 V ac
