RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal
- RS Stock No.:
- 734-7160
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€4.88
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 310 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.88 |
| 10 - 49 | €4.39 |
| 50 - 99 | €3.70 |
| 100 - 249 | €3.43 |
| 250 + | €3.12 |
*price indicative
- RS Stock No.:
- 734-7160
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 3 A @ 120 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Length | 10.16mm | |
| Actuator Material | Chromium Plated Brass | |
| Contact Resistance | 20mΩ | |
| Contact Material | Gold Over Silver Plated Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 30000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | RoHS & Lead Free | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 3 A @ 120 V ac | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Length 10.16mm | ||
Actuator Material Chromium Plated Brass | ||
Contact Resistance 20mΩ | ||
Contact Material Gold Over Silver Plated Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 30000Cycles | ||
Maximum Operating Temperature +85°C | ||
Standards Met RoHS & Lead Free | ||
IP67 Sealed Sub-Miniature Toggle Switches - RS Series
RS series of IP67 sealed sub-miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Related links
- RS PRO Toggle Switch Latching Through Hole Terminal
- RS PRO Toggle Switch (On)-Off-(On) Through Hole Terminal
- RS PRO Toggle Switch On-Off-(On) Through Hole Terminal
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- RS PRO Toggle Switch On-On Through Hole Terminal
- RS PRO Toggle Switch On-(On) Through Hole Terminal
- RS PRO Toggle Switch On-Off Through Hole Terminal
- RS PRO Toggle Switch On-On Through Hole Terminal, 250V
