RS PRO Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 24 V dc, 240 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49€4.61
50 - 99€3.98
100 - 249€2.88
250 - 499€2.78
500 +€2.70

*price indicative

Packaging Options:
RS Stock No.:
734-7249
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Minimum Operating Temperature

-20°C

Contact AC Voltage

240V ac

Actuator Length

6mm

Contact DC Voltage

24V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-(On)

Actuator Material

Chrome Plated Brass

Standards/Approvals

UL, CSA, CE, RoHS

Mechanical Life

40000Cycles

COO (Country of Origin):
TW

Washable Sub-Miniature Toggle Switches - RS Series


RS series of Washable Sub-Miniature toggle switches with a low contact resistance and Gold contact material. The RS series Sub-Miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 500Vrms at sea level.

Related links