RS PRO Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal, 15 V dc, 240 V ac
- RS Stock No.:
- 734-7173
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €4.40
View bulk pricing optionsSubtotal (1 unit)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.51 | - |
| 10 - 49 | €4.07 | €4.40 |
| 50 - 99 | €3.40 | €55.50 |
| 100 - 249 | €3.17 | €134.00 |
| 250 + | €2.89 | €405.00 |
*price indicative
- RS Stock No.:
- 734-7173
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 3A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP56, IP66 | |
| Illuminated | No | |
| Panel Cutout Size | 4.95 mm | |
| Contact DC Voltage | 15V dc | |
| Actuator Length | 9.4mm | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-(On) | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS & Lead Free | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 3A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP56, IP66 | ||
Illuminated No | ||
Panel Cutout Size 4.95 mm | ||
Contact DC Voltage 15V dc | ||
Actuator Length 9.4mm | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-(On) | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS & Lead Free | ||
Mechanical Life 30000Cycles | ||
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Related links
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch (On)-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch (On)-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 240 V ac
