RS PRO Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 15 V dc, 240 V ac

Get a bulk buy discount

Add 50 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

€7.03

(exc. VAT)

€8.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 468 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€7.03-
50 - 99€5.6919%
100 - 249€4.4037%
250 - 499€4.2439%
500 +€4.0941%

*price indicative

Packaging Options:
RS Stock No.:
734-7176
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

3A

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Length

13.97mm

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

15V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-(On)

Actuator Material

Chrome Plated Brass

Standards/Approvals

RoHS, CSA, CE, UL

Mechanical Life

30000Cycles

IP67 Sealed Sub-Miniature Toggle Switches - RS Series


RS series of IP67 sealed sub-miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy