RS PRO Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 15 V dc, 240 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.41

(exc. VAT)

€6.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
  • Plus 709 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€5.41
50 - 99€4.37
100 - 249€3.36
250 - 499€3.30
500 +€3.20

*price indicative

Packaging Options:
RS Stock No.:
734-7227
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

3A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP66, IP56

Illuminated

No

Panel Cutout Size

4.95 mm

Actuator Length

5.33mm

Contact DC Voltage

15V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Switch Configuration

On-On

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS & Lead Free

Mechanical Life

30000Cycles

Toggle Switches, Sub-Miniature - RS Series


RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy