TE Connectivity Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 24 V dc, 20 V ac
- RS Stock No.:
- 745-5933
- Mfr. Part No.:
- 5-1437561-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.92
(exc. VAT)
€23.27
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €18.92 |
| 25 - 49 | €18.26 |
| 50 - 99 | €17.64 |
| 100 - 249 | €17.05 |
| 250 + | €16.51 |
*price indicative
- RS Stock No.:
- 745-5933
- Mfr. Part No.:
- 5-1437561-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP68S | |
| Illuminated | No | |
| Contact AC Voltage | 20V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 5.48mm | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nickel Plated Copper Alloy | |
| Width | 0.206in | |
| Height | 0.896in | |
| Standards/Approvals | RoHS | |
| Length | 0.320in | |
| Mechanical Life | 60000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP68S | ||
Illuminated No | ||
Contact AC Voltage 20V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 5.48mm | ||
Contact DC Voltage 24V dc | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nickel Plated Copper Alloy | ||
Width 0.206in | ||
Height 0.896in | ||
Standards/Approvals RoHS | ||
Length 0.320in | ||
Mechanical Life 60000Cycles | ||
TE Connectivity TT Series Subminiature Toggle Switch
TT Series PCB mount subminiature toggle switch available with straight and right angle terminals
Gold plated contacts
Electrical life of 80000 cycles, 0.4 VA @ 20 Vdc
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-None-Off Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
