Carling Technologies Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal, 250 V ac
- RS Stock No.:
- 879-8235
- Mfr. Part No.:
- 2FC53-73/TABS
- Manufacturer:
- Carling Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 879-8235
- Mfr. Part No.:
- 2FC53-73/TABS
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Panel Cutout Size | 322.58 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -17.8°C | |
| Actuator Length | 17.44mm | |
| Maximum Operating Temperature | 65.6°C | |
| Switch Configuration | On-Off-On | |
| Actuator Material | Brass | |
| Width | 16.1mm | |
| Standards/Approvals | CSA, UL | |
| Height | 55.07mm | |
| Length | 28.8mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
Illuminated No | ||
Panel Cutout Size 322.58 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -17.8°C | ||
Actuator Length 17.44mm | ||
Maximum Operating Temperature 65.6°C | ||
Switch Configuration On-Off-On | ||
Actuator Material Brass | ||
Width 16.1mm | ||
Standards/Approvals CSA, UL | ||
Height 55.07mm | ||
Length 28.8mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- MX
Carling Technologies® F Series Toggle Switches
From Carling Technologies® the F Series is a versatile toggle switch which is suitable for a variety of applications. These switches are available in a wide range of ratings, circuits, terminations and bushing/toggle configurations.
Slow- make, slow-break contact mechanism
Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary
Related links
- Carling Technologies Toggle Switch On-Off Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch (On)-Off-(On) Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Tab Terminal, 250 V ac
