Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in
- RS Stock No.:
- 179-833
- Mfr. Part No.:
- AX3521
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€215.10
(exc. VAT)
€264.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.10 |
*price indicative
- RS Stock No.:
- 179-833
- Mfr. Part No.:
- AX3521
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Meter Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 7in | |
| Width | 14in | |
| Height | 15in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 10 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Meter Bag | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 7in | ||
Width 14in | ||
Height 15in | ||
Shoulder Strap Yes | ||
Number of Pockets 10 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac MB3B Tool Box id designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The MB3B is Veto's largest meter bag with 14 inch of vertical storage space with capacity for 2-3 meters and tool storage. This bag works over-time to make service calls quick and efficient. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty. The tablet pocket has 25.4 cm and 24 cm width.
One Large Storage Bay With Pull-Out Thermoformed Insert Box Offering Padding And Protection For Meters
7 Outside Vertical Tool Pockets
1 Large Front Velcro Flap Lead Pocket
3 Webbed Attachment Points On Backside
Backside Padded Tablet Pocket
YKK® Zippers
Polypropylene Plastic Base For Moisture And Abrasion Protection
Padded Shoulder Strap
Warranty: 5 Years
Related links
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 9.5 in x 14in x 13.5 in
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 380 mm x 243mm x 380 mm
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 305 mm x 243mm x 343 mm
