Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in

Subtotal (1 unit)*

€375.80

(exc. VAT)

€462.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€375.80

*price indicative

RS Stock No.:
179-865
Mfr. Part No.:
AX3664
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Polypropylene

Length

8in

Width

15in

Height

15in

Number of Pockets

21

Shoulder Strap

Yes

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac MB5B Tool Bag is an extra large and highly-configurable front accessed tool and meter bag. Once the bag is loaded out, it can be worn over both shoulders using the included backpack straps, over a single shoulder using the optional padded shoulder strap or at your side with over-moulded gripped handle. The bag features an additional 8 pockets on the front flap as well as a padded tablet computer pocket on the back. The MB5B is offered in two configurations MB5B Tool Bag for technicians in the United States and MB5B Tester Bag that accommodates a Multifunction Tester for technicians in the UK, Europe and the rest of the international professional trade community.

V-swap large side pocket inserts

V-swap rear tool panel

V-swap front tool panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy