Veto Pro Pac Polyester Tool Bag with Shoulder Strap 7 in x 16.5in x 13 in
- RS Stock No.:
- 179-867
- Mfr. Part No.:
- AX3652
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€330.26
(exc. VAT)
€406.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.26 |
*price indicative
- RS Stock No.:
- 179-867
- Mfr. Part No.:
- AX3652
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polyester | |
| Length | 7in | |
| Width | 16.5in | |
| Height | 13in | |
| Number of Pockets | 50 | |
| Shoulder Strap | Yes | |
| Lock Type | Open Top | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polyester | ||
Length 7in | ||
Width 16.5in | ||
Height 13in | ||
Number of Pockets 50 | ||
Shoulder Strap Yes | ||
Lock Type Open Top | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac TECH-TT tool bag has two exterior shop walls and open access to all interior tool pockets. It is designed for quick and easy access to hand tools as well as larger tools. The two removable V-SWAP pocket panels are included with your purchase and enable customizing the interior. You may purchase additional panels as you like to accommodate more arrangements. A tape measure, small driver or Veto pouch can attach to the stainless mounting clip.
5 Year warranty
Waterproof plastic base
Related links
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 3.5 in x 12in x 8 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 7 in x 12in x 18 in
- Veto Pro Pac Polyester Tool with Shoulder Strap 740 mm x 14.5in x 29 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 9.5 in x 16.5in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 9.5 in x 16.5in x 16 in
- Veto Pro Pac Polyester Carry Bag 3.5 in x 9in x 5.75 in
- Veto Pro Pac Polyester Tool 420 mm x 16.5 in
