Veto Pro Pac Nylon Tool Bag with Shoulder Strap 9.5in x 16.5in x 15in
- RS Stock No.:
- 179-764
- Mfr. Part No.:
- AX3503
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)**
€302.73
(exc. VAT)
€372.36
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €302.73 |
**price indicative
- RS Stock No.:
- 179-764
- Mfr. Part No.:
- AX3503
- Manufacturer:
- Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Veto Pro Pac | |
Bag Type | Tool Bag | |
Material | Nylon | |
Length | 9.5in | |
Width | 16.5in | |
Height | 15in | |
Shoulder Strap | Yes | |
Select all | ||
---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Material Nylon | ||
Length 9.5in | ||
Width 16.5in | ||
Height 15in | ||
Shoulder Strap Yes | ||
Related links
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 16.5in x 9.5in x 20.25in
- Veto Pro Pac Nylon Tool Bag 9.5in x 16.5in x 11.5in
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap...
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 7in x 16.5in x 13in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8in x 13in x 19.5in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5in x 12in x 14in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8in...
- Veto Pro Pac Polypropylene (Base) Meter Bag with Shoulder Strap...