Stanley Fabric Open Mouth with Shoulder Strap 447 mm x 275mm x 430 mm
- RS Stock No.:
- 482-732
- Mfr. Part No.:
- 1-96-183
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€34.81
(exc. VAT)
€42.82
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.81 |
*price indicative
- RS Stock No.:
- 482-732
- Mfr. Part No.:
- 1-96-183
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Bag | |
| Bag Type | Open Mouth | |
| Material | Fabric | |
| Length | 447mm | |
| Width | 275mm | |
| Height | 430mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Bag | ||
Bag Type Open Mouth | ||
Material Fabric | ||
Length 447mm | ||
Width 275mm | ||
Height 430mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Open mouth tool bag features a free-standing, non-collapsible design for quick and easy access to tools. It comes with a rigid waterproof base to protect contents from dirt and moisture, and includes multiple internal pockets for organized tool storage.
600x600 denier fabric: hardwearing, strong & durable
Adjustable shoulder strap for easy carriage of tools
Free standing open mouth - non collapsible enables easy access to tools at all times
Maximum organization potential with multiple internal and external pockets
Secure storage of small parts or personal items with covered front pocket
Strong reinforced plastic base for protection from wet and damp surfaces
Related links
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 260mm x 430 mm
- Stanley Fabric Open Mouth 410 mm x 265mm x 420 mm
- Stanley Fabric Open Mouth with Shoulder Strap 290 mm x 260mm x 260 mm
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 430mm x 310 mm
- BETA Fabric Tool Trolley 380 mm x 250mm x 430 mm
- CK Polyester Tool Bag with Shoulder Strap 290 mm x 470mm x 430 mm
- Milwaukee 1680D Ballistic Weave Round Top with Shoulder Strap 270 mm x 450mm x 430 mm
