Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
- RS Stock No.:
- 179-829
- Mfr. Part No.:
- AX3543
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€368.29
(exc. VAT)
€453.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.29 |
*price indicative
- RS Stock No.:
- 179-829
- Mfr. Part No.:
- AX3543
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | 1800 Denier Fabric | |
| Length | 420mm | |
| Width | 240mm | |
| Height | 430mm | |
| Number of Pockets | 44 | |
| Shoulder Strap | Yes | |
| Lock Type | Open Top | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material 1800 Denier Fabric | ||
Length 420mm | ||
Width 240mm | ||
Height 430mm | ||
Number of Pockets 44 | ||
Shoulder Strap Yes | ||
Lock Type Open Top | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac OT–XL Tool Bag is designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The OT-XL is the 'open top' version of the award winning XL allowing grab and go access to your tools without sacrificing durability or comfort. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Vertical Tiered Tool Pockets: 40
Flat Zippered Pockets: 4
D-Rings: 2 large and 4 small
Stainless Steel Tape Clip
Waterproof Base: 3mm Injection Molded Polypropylene
Waterproof Body Fabric: 1800 PVC Impregnated Denier Nylon
Waterproof Tool Pocket Fabric: 1800 PVC Impregnated Denier Nylon
Handle: Injection Molded Nylon Plastic w/ over-molded rubber grip
Zippers: Double Stitched, Heavy Duty Plastic Coil Zippers with Oversized Zipper Tabs
Fold-Back Snaps: 6 zinc, marine grade
D-Rings: Powder Coated Steel
Rivets: 38 zinc, marine grade rivets
Stitching: Industrial Strength Double Nylon Stitching
Warranty: 5 Years
Related links
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 16.5 in x 9.5in x 20.25 in
- Facom Fabric Tool Tote with Shoulder Strap 420 mm x 240mm x 340 mm
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 12in x 9 in
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 9in x 5 in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 8in x 5.5 in
- Veto Pro Pac 600 Denier Fabric, 10 Pocket Tool Pouch
- Veto Pro Pac 1200 Denier Tool Bag with Shoulder Strap 10 in x 8in x 12.5 in
