Klein Tools 1680 Denier Polyester Tool Tote with Shoulder Strap 15.5 in x 7.5in x 10 in
- RS Stock No.:
- 790-302
- Mfr. Part No.:
- 58890
- Manufacturer:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 790-302
- Mfr. Part No.:
- 58890
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Bucket | |
| Bag Type | Tool Tote | |
| Material | 1680 Denier Polyester | |
| Length | 15.5in | |
| Width | 7.5in | |
| Height | 10in | |
| Number of Pockets | 17 | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Bucket | ||
Bag Type Tool Tote | ||
Material 1680 Denier Polyester | ||
Length 15.5in | ||
Width 7.5in | ||
Height 10in | ||
Number of Pockets 17 | ||
Shoulder Strap Yes | ||
Colour Black | ||
- COO (Country of Origin):
- US
The SuperRod Tool Tote is designed for the professional Tradesman and the Serious do-it-yourself. This tote has 17 pockets, Plus a large interior compartment that easily accommodates a wide assortment of tools and supplies.
Denier polyester material for durability
Chain tape thong for tape measure storage
Contoured padded slip-resistant shoulder strap
Related links
- Bahco 1680 Denier Polyester Tool Bag 480 mm x 265mm x 290 mm
- Bahco 1680 Denier Polyester Tool Bag 310 mm x 250mm x 275 mm
- Bahco 1680 Denier Polyester, 5 Pocket Tool Belt Pouch
- Technics Polyester Tool Tote with Shoulder Strap 260 mm x 280mm x 120 mm
- Klein Tools Polyester Tool Bag with Shoulder Strap 483 mm x 165mm x 406 mm
- Facom 1200 Denier Tool Tote with Shoulder Strap 430 mm x 280mm x 300 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 395 mm x 305mm x 270 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 250 mm x 530mm x 325 mm
