Wenger Recycled Polyester tool backpack with Shoulder Strap 260 mm x 380mm x 470 mm
- RS Stock No.:
- 822-908
- Mfr. Part No.:
- 653723
- Manufacturer:
- Wenger
Subtotal (1 unit)*
€130.61
(exc. VAT)
€160.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.61 |
*price indicative
- RS Stock No.:
- 822-908
- Mfr. Part No.:
- 653723
- Manufacturer:
- Wenger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wenger | |
| Product Type | Tool Bag | |
| Bag Type | tool backpack | |
| Material | Recycled Polyester | |
| Length | 260mm | |
| Width | 380mm | |
| Height | 470mm | |
| Colour | Black | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Wenger | ||
Product Type Tool Bag | ||
Bag Type tool backpack | ||
Material Recycled Polyester | ||
Length 260mm | ||
Width 380mm | ||
Height 470mm | ||
Colour Black | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
- COO (Country of Origin):
- CN
The Wenger Tool Backpack Advanced, a robust and practical toolbox in the form of a backpack. Designed for installers, technicians, and construction site workers, this backpack is equipped with various pockets to store hand tools, nails, hammers, screwdrivers, and more.
Front zip pocket with 6 tool slots
Side pocket for accessories
Side pocket holds a water bottle
Four exterior multi-use slip pockets
Related links
- Wenger Recycled Polyester tool backpack with Shoulder Strap 260 mm x 420mm x 500 mm
- Teng Tools Polyester Backpack with Shoulder Strap 130 mm x 380mm x 430 mm
- Stanley Fabric Backpack with Shoulder Strap 350 mm x 230mm x 470 mm
- Klein Tools Polyester Backpack with Shoulder Strap 356 mm x 178mm x 470 mm
- RS PRO Polyester Backpack with Shoulder Strap 360 mm x 240mm x 470 mm
- Gedore Polyester Fabric Rucksack with Shoulder Strap 70 mm x 380mm x 410 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 356 mm x 178mm x 470 mm
- Milwaukee Denier Nylon Tool Bag with Shoulder Strap 230 mm x 380mm x 480 mm
