Wera Fabric Tool Bag 165 mm x 105mm x 165 mm
- RS Stock No.:
- 136-7115
- Distrelec Article No.:
- 300-92-522
- Mfr. Part No.:
- 05004353001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€27.52
(exc. VAT)
€33.85
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.52 |
*price indicative
- RS Stock No.:
- 136-7115
- Distrelec Article No.:
- 300-92-522
- Mfr. Part No.:
- 05004353001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Fabric | |
| Length | 165mm | |
| Width | 105mm | |
| Height | 165mm | |
| Shoulder Strap | No | |
| Colour | Black | |
| Number of Pockets | 5 | |
| Lock Type | Hook & Loop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Fabric | ||
Length 165mm | ||
Width 105mm | ||
Height 165mm | ||
Shoulder Strap No | ||
Colour Black | ||
Number of Pockets 5 | ||
Lock Type Hook & Loop | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Wera Tool Bag, 348g Weight, 160mm Length - Wera 2go Series - 05004353001
Get your gear organised with this tool bag from Wera. If your job involves multiple tools that you frequently move between locations, it's the ideal storage solution. It has an adjustable partition that you can use to compartmentalise your equipment for easy access and identification. The bag is compatible with the Wera 2go tool carrier (136-7112), so you can add extra storage to take an even greater selection of tools on the go.
Features & Benefits
• Light weight of 348g for ease of handling
• Cut and stab-resistant fabric for durability in challenging environments
• Convenient handle for carrying or hanging up on a hook
Applications
• Industrial maintenance
• Aerospace engineering
• Boiler servicing
How big is this tool bag?
It has spacious dimensions of 160 (L) x 110 (W) x 175mm (H), giving you plenty of room to fit everything in.
Related links
- Wera Fabric Tool Bag with Shoulder Strap 345 mm x 135mm x 375 mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 165 mm x 65mm x 315 mm
- StarTech.com, Steel 800 mm x 105mm x 207 mm
- Schneider Electric New Unica Series ABS/Polycarbonate Cover for Use with Enclosures 165 mm x 165 mm x 230mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 165 mm x 128mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 165 mm x 128mm
- Louis Tellier Grey Hair Net Dispenser, 146 mm x 105mm x 295 mm
- Schneider Electric Adaptable Box 344mm x 165 mm x 346 mm
