Phoenix Contact Polyester Tool Bag with Shoulder Strap 165mm x 65mm x 315mm
- RS Stock No.:
- 131-471
- Mfr. Part No.:
- 1212423
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€46.72
(exc. VAT)
€57.47
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €46.72 |
**price indicative
- RS Stock No.:
- 131-471
- Mfr. Part No.:
- 1212423
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Bag Type | Tool Bag | |
Material | Polyester | |
Length | 165mm | |
Width | 65mm | |
Height | 315mm | |
Shoulder Strap | Yes | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Bag Type Tool Bag | ||
Material Polyester | ||
Length 165mm | ||
Width 65mm | ||
Height 315mm | ||
Shoulder Strap Yes | ||
Related links
- Phoenix Contact Polyester Tool Bag 250mm x 140mm x 315mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 290mm x...
- Klein Tools Polyester Tool Bag with Shoulder Strap 483mm x 165mm x 406mm
- Phoenix Contact Polyester Tool Bag 410mm x 225mm x 340mm
- Phoenix Contact Polyester Tool Bag 520mm x 250mm x 290mm
- Pinet Polished Stainless Steel Strap Hinge 230mm x 65mm x 4mm
- Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm
- CK Polyester Tool Bag with Shoulder Strap 550mm x 330mm x 300mm