FUEL WHEEL BAG SIZE XL | Milwaukee 600 Denier Fabric Holdall 500mm x 300mm x 270mm | RS
Login / Register to access your benefits
Recently searched

    Milwaukee 600 Denier Fabric Holdall 500mm x 300mm x 270mm

    Subtotal (1 unit)**

    €75.11

    (exc. VAT)

    €92.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    12 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€75.11

    **price indicative

    RS Stock No.:
    238-2547
    Mfr. Part No.:
    FUEL WHEEL BAG SIZE XL
    Manufacturer:
    Milwaukee
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Milwaukee

    Bag Type

    Holdall

    Material

    600 Denier Fabric

    Length

    500mm

    Width

    300mm

    Height

    270mm

    Related links