Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in

Subtotal (1 unit)*

€75.06

(exc. VAT)

€92.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.06

*price indicative

RS Stock No.:
179-823
Mfr. Part No.:
AX3544
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Tool Bag

Material

600 Denier Fabric

Length

0.5in

Width

10.75in

Height

7in

Shoulder Strap

No

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac PB4 Parts Bag designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. PB4 Parts Bags are sold as a pack of four with a colour coded webbing strip to aid organisation as well as a see through mesh side panel so as you can view the contents.

All bags have a zip closure

Swivel snap hook to attach bags to D Rings

Can be attached to other Veto Pro Pac products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy