Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 8in x 5.5 in
- RS Stock No.:
- 179-899
- Mfr. Part No.:
- AX3659
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€54.54
(exc. VAT)
€67.08
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.54 |
*price indicative
- RS Stock No.:
- 179-899
- Mfr. Part No.:
- AX3659
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Pouch | |
| Material | 600 Denier Fabric | |
| Length | 0.5in | |
| Width | 8in | |
| Height | 5.5in | |
| Shoulder Strap | No | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Pouch | ||
Material 600 Denier Fabric | ||
Length 0.5in | ||
Width 8in | ||
Height 5.5in | ||
Shoulder Strap No | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac PB2-8 MAG Parts Bags features a string of magnets added long the back of this pair of 8 inch/20cm long parts bags adds a surprising amount of functionality. Not only do the magnets enable the pair to secure to one another, each magnetized pouch can attach to the ferrous mounting point integrated in the TP-XXL, TP-XD and TP-XL. When on the go the pouches can secure themselves to a substructure keeping small parts, test leads or precision tools within hands reach. The magnets can also temporarily keep the screws from a removed shroud in place.
Multi purpose for jobsite and everyday use
Zippered access
ykk zippers and 600 denier nylon body fabric
Transparent side coated mesh sides
5 year limited warranty
Related links
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 9in x 5 in
- Veto Pro Pac 600 Denier Fabric, 10 Pocket Tool Pouch
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 12in x 9 in
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 16.5 in x 9.5in x 20.25 in
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
- Veto Pro Pac 1200 Denier Tool Bag with Shoulder Strap 10 in x 8in x 12.5 in
- Veto Pro Pac Pouch 0.5 in x 9in x 5 in
