Parat
- RS Stock No.:
- 283-5568
- Distrelec Article No.:
- 180-12-041
- Mfr. Part No.:
- 489.500-171
- Manufacturer:
- Parat
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€233.92
(exc. VAT)
€287.72
(inc. VAT)
- RS Stock No.:
- 283-5568
- Distrelec Article No.:
- 180-12-041
- Mfr. Part No.:
- 489.500-171
- Manufacturer:
- Parat
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parat | |
| Distrelec Product Id | 18012041 | |
| Select all | ||
|---|---|---|
Brand Parat | ||
Distrelec Product Id 18012041 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Helly Hansen Vinyl Tool Bag with Shoulder Strap
- Felo Tool Bag 102 mm x 32mm x
- Veto Pro Pac Polypropylene Plastic Tool 115 mm x 103mm x 153 mm
- BETA Polyester Tool Rucksack with Shoulder Strap 310 mm x 120mm x 390 mm
- Veto Pro Pac Leather Tool Pouch 140mm x 240 mm
- RS PRO Nylon Tool Bag 660 mm x 250mm x 230 mm
- Veto Pro Pac Tool Bag 3in x 8in x 10in
- Veto Pro Pac Tool Bag 3.5 in x 8in x 10 in

