Veto Pro Pac Tool Bag 3in x 8in x 10in
- RS Stock No.:
- 179-857
- Mfr. Part No.:
- AX3606
- Manufacturer:
- Veto Pro Pac

1 / 3
Discontinued product
- RS Stock No.:
- 179-857
- Mfr. Part No.:
- AX3606
- Manufacturer:
- Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Veto Pro Pac | |
Bag Type | Tool Bag | |
Length | 3in | |
Width | 8in | |
Height | 10in | |
Shoulder Strap | No | |
Select all | ||
---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Length 3in | ||
Width 8in | ||
Height 10in | ||
Shoulder Strap No | ||
Related links
- Veto Pro Pac Tool Bag 3.5in x 8in x 10in
- Veto Pro Pac 1200 Denier Fabric Tool Bag with Shoulder Strap 10in...
- Veto Pro Pac Meter Bag 3.5in x 8in x 13in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8in x 13in x 19.5in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5in x 8in x 5.5in
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap...
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 16.5in x 9.5in x 20.25in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5in x 12in x 14in