Teng Tools Holder for use with Tool Storage Accessories
- RS Stock No.:
- 809-741
- Mfr. Part No.:
- TCA01
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€161.15
(exc. VAT)
€198.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.15 |
*price indicative
- RS Stock No.:
- 809-741
- Mfr. Part No.:
- TCA01
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Accessory Type | Holder | |
| Product Type | Holder | |
| For Use With | Tool Storage Accessories | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Accessory Type Holder | ||
Product Type Holder | ||
For Use With Tool Storage Accessories | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools paper roll holder is designed to enhance workspace efficiency by providing a convenient accessory for tool storage cabinets. Its functionality allows for easy access to tools while maintaining an organised environment.
Designed to fit on the side of Teng Tools cabinets, with fixings included
Features a fold-out side tray measuring 370 x 370mm for additional workspace
Holds paper rolls up to 360mm in width (paper roll not included)
Serves as both a tool box accessory and a paper holder
Related links
- Teng Tools Hook for use with Tool Storage Accessories
- Teng Tools Holder for use with Tool cabinet
- Teng Tools Holder for use with TengTools cabinet side handles
- Teng Tools Tool Box for use with TengTools TC540 cantilever tool box
- Teng Tools Steel Shelf for use with Teng Tools cabinets
- Teng Tools Handle for use with Tool Box Spare Roller Cabinet
- Teng Tools Bracket for use with Box
- Teng Tools Handle for use with Top/Middle Box
