Teng Tools Holder for use with TengTools cabinet side handles

Subtotal (1 unit)*

€22.93

(exc. VAT)

€28.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.93

*price indicative

RS Stock No.:
809-743
Mfr. Part No.:
TCA08
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Accessory Type

Holder

Product Type

Holder

For Use With

TengTools cabinet side handles

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools paper roll holder for side handles is designed for easy attachment to cabinet side handles, providing convenient access to cleaning supplies while maintaining a tidy workspace.

Accommodates paper rolls up to 360 mm in width

Robust all-metal construction ensures durability

Keeps cleaning supplies organised and readily accessible

Attaches easily to side handles of TengTools cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy